Narrow Band Medium Power Amplifier, 0.5MHz Min, 35MHz Max,
Checking distributor stock and pricing after the page loads.
Spectrum QB-152 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |