Narrow Band Medium Power Amplifier, 1MHz Min, 32MHz Max, E52-19044
Checking distributor stock and pricing after the page loads.
Spectrum QB-166 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| REACH | Compliant |
| Military Spec | False |