Wide Band Medium Power Amplifier, 1MHz Min, 300MHz Max,
Checking distributor stock and pricing after the page loads.
Spectrum QB-300 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -54 |
| REACH | Compliant |
| Military Spec | False |