Narrow Band Low Power Amplifier, 806MHz Min, 870MHz Max,
Checking distributor stock and pricing after the page loads.
Spectrum QB-761 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |