Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max, 1 Func, TO-8, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 34 |
| REACH | Compliant |
| Military Spec | False |