Wide Band Medium Power Amplifier, 1MHz Min, 200MHz Max, TO-8, 8 PIN
Spectrum QBH-2832 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum QBH-2832 to view detailed technical specifications.
No datasheet is available for this part.