Wide Band Medium Power Amplifier, 100MHz Min, 2000MHz Max, 1 Func, T8, TO-8B, 4 PIN
Spectrum QBH-4012 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 200 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.