Narrow Band Medium Power Amplifier, 1800MHz Min, 2500MHz Max, SM
Spectrum QBH-8916 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum QBH-8916 to view detailed technical specifications.
No datasheet is available for this part.