Cap 180nF 50VDC PLYC 1% AXL
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.18uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |