Wide Band Medium Power Amplifier, 10MHz Min, 200MHz Max, SM19, SURFACE MOUNT PACKAGE-4
Spectrum RN3093 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.