This surface mount RF amplifier features a typical power gain of 18 dB at 3200 MHz and operates over a frequency range of 50 to 3200 MHz. It is designed to handle a typical output power range of 20 to 30 watts. The amplifier is packaged in a SM-19 case and is suitable for surface mount applications. It has a maximum operating temperature range of -55 to 85 degrees Celsius.
Sign in to ask questions about the Spectrum RN9069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum RN9069 technical specifications.
| Package/Case | Case SM-19 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 13.46 |
| Package Width (mm) | 13.46 |
| Package Height (mm) | 4.57 |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 50MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 3200MHz |
| Maximum Input VSWR | 1.6(Typ) |
| Maximum Output VSWR | 1.6(Typ) |
| Typical Power Gain | 18@3200MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum RN9069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.