EMI Feedthrough Filters CASE FILTER 300V 10A
Spectrum SCI-2330-007 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.