
Feed-through capacitor for data line EMI/RFI filtering, featuring a 2.7nF capacitance and a 100V DC voltage rating. This hermetically sealed, axial-packaged component handles up to 5A current with a low 10mΩ DC resistance. It offers 30dB insertion loss at 100MHz and operates across a -55°C to 125°C temperature range. Designed for through-hole mounting, this RoHS compliant filter is supplied in bulk packaging.
Spectrum SCI-9910-272 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 5A |
| DC Resistance (DCR) | 10mR |
| Depth | 3.96mm |
| Diameter | 0.159mm |
| Insertion Loss | 30dB |
| Lead Diameter | 0.03mm |
| Length | 0.11inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9900 |
| Termination | Axial |
| Test Frequency | 100MHz |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-9910-272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
