Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum SCI-9925-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 5A |
| Depth | 3.96mm |
| Insertion Loss | 3dB |
| Length | 3.96mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 100% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum SCI-9925-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.