SAW Filter Band Pass 48MHz 26.5dB 50Ohm SMD 10 Pin SMP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9 |
| Length | 24.6 |
| Number of Functions | 1 |
| Height | 2.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |