SAW Filter Band Pass 60MHz 34dB 50Ohm Thru-Hole 24 Pin DIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 20.57 |
| Length | 35.05 |
| Number of Functions | 1 |
| Height | 5.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |