SAW Filter Band Pass 88.5MHz 22dB 50Ohm SMD 10 Pin SMP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 15.9 |
| Number of Functions | 1 |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |