This 12-terminal surface mount SAW filter features a band pass design with a typical center frequency of 140MHz and a 3dB bandwidth of 17.42MHz. The filter has a maximum insertion loss of 11dB and is designed to operate with a load impedance of 50Ohm. The filter is packaged in an SMP type package with a length of 13.33mm, a depth of 6.5mm, and a height of 1.98mm, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum SF0140BA03114S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Package Type | SMP |
| Product Length (mm) | 13.33 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 1.98 |
| Terminal Pitch (mm) | 2.54 |
| Type | Band Pass |
| Typical Center Frequency | 140MHz |
| 3dB Bandwidth | 17.42M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 11dB |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0140BA03114S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.