The SF0199CD02382S is a surface mount SAW filter from Spectrum with a typical center frequency of 199 MHz and a load impedance of 200 ohms. It has a maximum insertion loss of 8 dB and operates within a temperature range of -35°C to 85°C. This filter is designed for surface mount applications and has a product height of 2 mm and a terminal pitch of 2.54 mm.
Spectrum SF0199CD02382S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 10 |
| Product Length (mm) | 9.1 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 2 |
| Terminal Pitch (mm) | 2.54 |
| Typical Center Frequency | 199MHz |
| Load Impedance | 200Ohm |
| Maximum Insertion Loss | 8dB |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0199CD02382S to view detailed technical specifications.
No datasheet is available for this part.