SAW Filter, 1 Function(s), 300MHz, ROHS COMPLIANT, CERAMIC, LCC-12
Spectrum SF0300BA02467S technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.