This surface mount SAW filter has 8 terminals and a typical center frequency of 374 MHz. It operates within a temperature range of -20 to 80 degrees Celsius. The filter has a 3 dB bandwidth of 21 MHz and a maximum insertion loss of 10 dB. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum SF0374BA02518S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 1.52 |
| Terminal Pitch (mm) | 1.27 |
| Type | IF |
| Typical Center Frequency | 374MHz |
| 3dB Bandwidth | 21M(Typ)Hz |
| Maximum Insertion Loss | 10dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 52333 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0374BA02518S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.