This Surface Mount SAW Band Pass Filter has a typical center frequency of 433 MHz and a 3 dB bandwidth of 22.9 MHz. It operates over a temperature range of -30°C to 72°C and has a maximum insertion loss of 2.8 dB. The filter is designed for use with a 50 ohm load impedance and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Package Type | SMP |
| Product Length (mm) | 3.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1.25 |
| Terminal Pitch (mm) | 1.27 |
| Type | Band Pass |
| Typical Center Frequency | 433MHz |
| 3dB Bandwidth | 22.9M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.8dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 72°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |