Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum SF0480CF01977S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Number of Terminals | 11 |
| Product Length (mm) | 9.1 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 1.75 |
| Terminal Pitch (mm) | 2.54 |
| Typical Center Frequency | 480MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 26dB |
| Cage Code | 52333 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0480CF01977S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.