The SF0864BA02510S is a surface mount SAW band pass filter from Spectrum. It features a typical center frequency of 864MHz and a maximum insertion loss of 3.5dB. The filter has a load impedance of 50Ohm and operates over a temperature range of -40 to 85C. It is a surface mount device with a package type of LCC and dimensions of 3mm in length, 3mm in depth, and 1.4mm in height.
Spectrum SF0864BA02510S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Package Type | LCC |
| Product Length (mm) | 3 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1.4 |
| Type | Band Pass |
| Typical Center Frequency | 864MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0864BA02510S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.