The SF0864BA02511S is a surface mount SAW filter from Spectrum with a typical center frequency of 864MHz. It has a maximum insertion loss of 6 and a load impedance of 50Ohm. The filter is designed for operation over a temperature range of -30°C to 80°C. It is a 6-terminal device packaged in a 3mm x 3mm x 1.4mm LCC package.
Spectrum SF0864BA02511S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Package Type | LCC |
| Product Length (mm) | 3 |
| Product Depth (mm) | 3 |
| Product Height (mm) | 1.4 |
| Type | RF |
| Typical Center Frequency | 864MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 6dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF0864BA02511S to view detailed technical specifications.
No datasheet is available for this part.