This surface mount band pass filter features a typical center frequency of 1575.42MHz and a 3dB bandwidth of 43MHz. It has a load impedance of 50Ohm and a maximum insertion loss of 1.6. Operating temperature range is from -40 to 85 degrees Celsius.
Spectrum SF1575BA02627S technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Package Type | SMP |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 1.1 |
| Product Height (mm) | 0.7 |
| Type | Band Pass |
| Typical Center Frequency | 1575.42MHz |
| 3dB Bandwidth | 43M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.6dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum SF1575BA02627S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.