The SP9380C-16 is a 16-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 15V. It features a JEDEC package code of R-MDIP-T32 and a terminal position of dual. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is available in a 32-terminal MDIP package with dimensions of 29.21mm in width and 44.15mm in length.
Spectrum SP9380C-16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T32 |
| Width | 29.21 |
| Length | 44.15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.