D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, MDIP32, METAL, DIP-32
Spectrum SP9380C-18 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T32 |
| Width | 29.21 |
| Length | 44.15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 18 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.