The SSM1-402E-10T1 is a 100V 10A surface mount EMI filter from Spectrum. It has a capacitance of 4nF and operates over a temperature range of -55°C to 125°C. The filter is available in a tape and reel packaging with 1000 units per package. It is not RoHS compliant.
Spectrum SSM1-402E-10T1 technical specifications.
| Capacitance | 4nF |
| Current | 10A |
| Current Rating | 10A |
| ESD Protection | No |
| Height | 0.087inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SSM |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 2.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum SSM1-402E-10T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.