Wide Band Medium Power Amplifier, 800MHz Min, 2200MHz Max, T4, TO-8, 4 PIN
Spectrum TM3076 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.