Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, T4, TO-8, 4 PIN
Spectrum TM3083 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TM3083 to view detailed technical specifications.
No datasheet is available for this part.