Wide Band Medium Power Amplifier, 20MHz Min, 150MHz Max, TO-8, T4, 4 PIN
Spectrum TM5171PM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.