Narrow Band Medium Power Amplifier, 10MHz Min, 100MHz Max, 1 Func, T4, TO-8, 4 PIN
Spectrum TM5834 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Supply Current-Max | 145 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.