Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN
Checking distributor stock and pricing after the page loads.
Spectrum TM6533PM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |