Spectrum TM9064 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-233-AA |
| Package/Case | TO-8 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 7.11(Max) |
| Package Diameter (mm) | 12.98 |
| Package Material | Metal |
| Mounting | Through Hole |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 100MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 3000MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.5(Typ) |
| Typical Power Gain | 18.5@3000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum TM9064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.