Wide Band Medium Power Amplifier, 30MHz Min, 2000MHz Max, TO-8LP, 4 PIN
Checking distributor stock and pricing after the page loads.
Spectrum TM9092 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | Compliant |
| Military Spec | False |