Threshold Detector, 10MHz Min, 3000MHz Max, 15dBm Input Power-Max, T5,TO-8, 5 PIN
Spectrum TMJ9903 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TMJ9903 to view detailed technical specifications.
No datasheet is available for this part.