Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, SM3, 4 PIN
Checking distributor stock and pricing after the page loads.
Spectrum TN5122PM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |