The TN7145 is a single-chip RF power amplifier from Spectrum, featuring a typical output power range of 10 to 15 watts. It operates over a frequency range of 5 to 300 MHz and has a maximum input VSWR of 1.4 and maximum output VSWR of 1.2. The amplifier is available in a surface mount SM-3 package and is suitable for use in temperatures ranging from -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum TN7145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case SM-3 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.43 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 4.32(Max) |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 5MHz |
| Typical Output Power Range | 10 to 15dBm |
| Maximum Operating Frequency | 300MHz |
| Maximum Input VSWR | 1.4(Typ) |
| Maximum Output VSWR | 1.2(Typ) |
| Typical Power Gain | 13@300MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum TN7145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.