Wide Band Medium Power Amplifier, 5MHz Min, 200MHz Max, SM3, 4 PIN
Checking distributor stock and pricing after the page loads.
Spectrum TN7379PM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |