The TN9064 is a single-channel RF power amplifier manufactured by Spectrum with a package type of Surface Mount and a case style of SM-3. It has a pin count of 4 and a PCB footprint of 4 pins. The amplifier operates over a temperature range of -55 to 85 degrees Celsius and has a typical output power range of 15 to 20 watts. It can handle frequencies from 100 to 3000 MHz with a maximum input and output VSWR of 1.5, and a typical power gain of 18.5 dB at 3000 MHz.
Sign in to ask questions about the Spectrum TN9064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum TN9064 technical specifications.
| Package/Case | Case SM-3 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.43 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 4.32(Max) |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 100MHz |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 3000MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.5(Typ) |
| Typical Power Gain | 18.5@3000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum TN9064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.