The TN9488 is a single RF amplifier from Spectrum, packaged in a surface mount SM-3 case. It has a minimum operating frequency of 800MHz and a maximum operating frequency of 4000MHz, with a typical output power range of 20 to 30 watts. The amplifier is designed to operate within a temperature range of -55 to 85 degrees Celsius. It is a surface mount device with a 4-pin package and is suitable for use in RF applications.
Sign in to ask questions about the Spectrum TN9488 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum TN9488 technical specifications.
| Package/Case | Case SM-3 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.43 |
| Package Width (mm) | 11.43 |
| Package Height (mm) | 4.32(Max) |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 800MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 4000MHz |
| Maximum Input VSWR | 1.8(Typ) |
| Maximum Output VSWR | 1.8(Typ) |
| Typical Power Gain | 20@40000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum TN9488 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.