Wide Band Medium Power Amplifier, 10MHz Min, 300MHz Max, T8, TO-8B, 4 PIN
Spectrum TR3084 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum TR3084 to view detailed technical specifications.
No datasheet is available for this part.