
The LSR 4 way rotary limit switch (LSR 22D) operates the control change-over contacts of a motor in moving equipment. It actuates NO/NC contact elements via 300mm rods to control equipment movement. Contacts change over at 90° rotations, offering 4 positions (0°, 90°, 180°, 270°) for single or two-speed motor control. The control switch is designed for 3 to 4 positions with 2 or 4 contacts and includes a mechanical interlock.
Speed-O-Controls LSR 22D technical specifications.
| Model | LSR 22D |
| Switch Type | 4 way rotary limit switch |
| Actuation Mechanism | 300mm rods |
| Contact Type | NO/NC |
| Operation Rotation Angle | 90degrees |
| Number of Positions | 4 |
| Position Angles | 0°, 90°, 180°, 270° |
| Motor Control | Single / Two speed |
| Number of Contacts | 2 or 4 |
| Interlock | Mechanical |
| Shaft Diameter | 22.5mm |
| Mounting Hole Distance | 75 x 90mm |
Download the complete datasheet for Speed-O-Controls LSR 22D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.