Build-in casing Acrylonitrile butadiene styrene Light grey (RAL 7035) 302 x 232 x 110 Spelsberg 1 pc(s)
Spelsberg 10151301 technical specifications.
| Color | Grey |
| Height | 110mm |
| Length | 302mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP67 |
| Width | 232mm |
| RoHS | Not Compliant |
No datasheet is available for this part.