
SPELSBERG 110-907 Non Metallic Enclosure, IP66, NEMA 4X, Industrial, 111 mm, 180 mm, 182 mm, PS (Polystyrene), Grey
Checking distributor stock and pricing after the page loads.
Spelsberg 110-907 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Polystyrene |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
