
Build-in casing Polycarbonate (PC), Polystyrene (EPS) Light grey (RAL 7035) N/A Spelsberg PS 1809-6-t 1 pc(s)
Spelsberg 11101001 technical specifications.
| Color | Grey |
| Height | 57mm |
| Length | 180mm |
| Material | PC, Polystyrene, Polycarbonate |
| Ratings | IP66 |
| Width | 94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.