Spelsberg 11150401 technical specifications.
| Color | Grey |
| Height | 90mm |
| Length | 110mm |
| Material | PC, Polystyrene, Polycarbonate |
| Ratings | IP66 |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spelsberg 11150401 to view detailed technical specifications.
No datasheet is available for this part.