SPELSBERG 120-407 Enclosure, IP66, NEMA 4X, Industrial, 90 mm, 180 mm, 182 mm, PC (Polycarbonate), Grey
Spelsberg 120-407 technical specifications.
| Body Color | Grey |
| Package/Case | 120 |
| Color | Grey |
| Material | Polycarbonate |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.