Sign in to ask questions about the Spelsberg 542-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spelsberg 542-402 technical specifications.
| Body Color | Grey |
| Package/Case | 402 |
| Color | Grey |
| Material | Thermoplastic |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 542-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.